Reely Q Pro FPV Quadcopter RtF First Person View, Beginner, Camera drone

  • Item no.: 1526043
  • Manufacturer no.: 1526043
  • EAN: 4016139162973

Small but impressive! Piloting the Q Pro now comes with an cockpit FPV feature allowing you to take a look at your home and the surrounding countryside from a bird's eye view. The built-in Wi-Fi camera feeds the video footage to your smartphone. Make…

  • Warranty: 24 months
  • Manufacturer: Reely
  • Item no.: 1526043
  • Manufacturer no.: 1526043
  • EAN: 4016139162973

Small but impressive! Piloting the Q Pro now comes with an cockpit FPV feature allowing you to take a look at your home and the surrounding countryside from a bird's eye view. The built-in Wi-Fi camera feeds the video footage to your smartphone. Make…

  • Warranty: 24 months
  • Manufacturer: Reely
  • Up to and including Android 7
Model type RtF
Flight duration 5 min
Charging time 30 min
Video resolution 720 x 576 p
Frames per second 25
Weight 19 g
Steering Nick , Roll , Motor , Yaw , Flip function
Battery 1S LiPo / 150 mAh
Height 28 mm
Length 44 mm
Width 44 mm
Camera resolution 720 x 576 p
Features Flips , Auto lift-off/landing , Altitude mode
Use First Person View , Beginner , Camera drone
Age category 14 years and over
Product type Quadcopter

Technical data

  • Up to and including Android 7
Model type RtF
Flight duration 5 min
Charging time 30 min
Video resolution 720 x 576 p
Frames per second 25
Weight 19 g
Steering Nick , Roll , Motor , Yaw , Flip function
Battery 1S LiPo / 150 mAh
Height 28 mm
Length 44 mm

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)