Technical data
Functions | CD , Tape , Turntable , FM , USB |
---|---|
Interfaces (input) | USB 2.0 |
Features | Recording mode |
Playback of | CD, CD-R, CD-RW, MP3 , WAV |
Dim | (W x H x D) 405 x 280 x 340 mm |
Colour | Wood |
Weight | 7.25 kg |
Width | 405 mm |
Height | 280 mm |
Depth | 340 mm |
Output rating | 2 x 20 W |
---|---|
Product type | Audio system |
Documents & Downloads
Reflection stereo system Retro HIF1937
Highlights & Details
- 3-speed, semi-automatic record player: 33/45/78 rpm.
- FM/AM stereo radio
- Auto stop cassette
- CD PLAYER (CD, CD-R, CD-RW)
- Encoding function: Transfer your records/cassettes/CD‘s to MP3 format on USB
- Programming function.
- Playback of MP3 via USB-interface
- Blue illuminated LCD display
- This text is machine translated.
Delivery
- Reflection stereo system Retro HIF1937;remote control
- Warranty: 24 months
- Manufacturer: Reflexion
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stereo Systems