Reflexion CLR1017DAB Portable radio DAB+, FM Black

  • Item no.: 1596232
  • Manufacturer no.: 1596232
  • EAN: 4260035675925

this an historic product which is not available, thus not updated anymore

  • Item no.: 1596232
  • Manufacturer no.: 1596232
  • EAN: 4260035675925

this an historic product which is not available, thus not updated anymore

Dim (W x H x D) 110 x 80 x 50 mm
Colour Black
Depth 50 mm
Height 80 mm
Width 110 mm
Interfaces (output) Headphone jack (3.5 mm)
Power supply PSU (included) , 4 x AA battery (optional)
Power supply (LOV) battery-powered , mains-powered
Wireless charging No
Tuner DAB+ , FM
Weight 750 g
Product type Portable radio

Technical data

Dim (W x H x D) 110 x 80 x 50 mm
Colour Black
Depth 50 mm
Height 80 mm
Width 110 mm
Interfaces (output) Headphone jack (3.5 mm)
Power supply PSU (included) , 4 x AA battery (optional)
Power supply (LOV) battery-powered , mains-powered
Wireless charging No
Tuner DAB+ , FM

Frequently bought together

Similar products

See and discover other items from category