Reflexion Internet desk radio Internet, DAB+, DAB, FM AUX, Bluetooth, CD, DAB+, FM, Wi-Fi Tangible keypad Red

  • Item no.: 2233261
  • Manufacturer no.: HRA19INT/RD
  • EAN: 4260035678087

Reflexion HRA19INT/RD N/A 1 pc(s)

  • Item no.: 2233261
  • Manufacturer no.: HRA19INT/RD
  • EAN: 4260035678087

Reflexion HRA19INT/RD N/A 1 pc(s)

Tuner Internet , DAB+ , DAB , FM
Functions AUX , Bluetooth , CD , DAB+ , FM , Wi-Fi
Playback of MP3
Features Tangible keypad
Dim (W x H x D) 380 x 145 x 218 mm
Interfaces (input) Audio line in , Headphone jack (3.5 mm)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Red
Width 380 mm
Height 145 mm
Depth 218 mm
Wireless charging No
Product type Internet desk radio

Technical data

Tuner Internet , DAB+ , DAB , FM
Functions AUX , Bluetooth , CD , DAB+ , FM , Wi-Fi
Playback of MP3
Features Tangible keypad
Dim (W x H x D) 380 x 145 x 218 mm
Interfaces (input) Audio line in , Headphone jack (3.5 mm)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Red
Width 380 mm

Frequently bought together

Similar products

See and discover other items from category Radios