Reflexion PCD500MP Portable CD player CD, CD-R, CD-RW, MP3 Black

  • Item no.: 1517429
  • Manufacturer no.: PCD500MP
  • EAN: 4260035675338

REFLEXION PCD500MP TRAGB. CD-PLAYER SW

  • Item no.: 1517429
  • Manufacturer no.: PCD500MP
  • EAN: 4260035675338

REFLEXION PCD500MP TRAGB. CD-PLAYER SW

Playback of CD , CD-R , CD-RW , MP3
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) mains-powered , battery-powered
Power supply PSU (included) , 2 x AA battery (optional)
Colour Black
Width 135 mm
Height 20 mm
Depth 145 mm
Weight 200 g
Product type Portable CD player

Technical data

Playback of CD , CD-R , CD-RW , MP3
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) mains-powered , battery-powered
Power supply PSU (included) , 2 x AA battery (optional)
Colour Black
Width 135 mm
Height 20 mm
Depth 145 mm
Weight 200 g
Product type Portable CD player

Frequently bought together

Similar products

See and discover other items from category Portable CD & Audio Cassette Players