Technical data
Playback of | CD , CD-R , CD-RW , MP3 |
---|---|
Interfaces (output) | Headphone jack (3.5 mm) |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) , 2 x AA rechargeable battery (included) |
Colour | Red |
Width | 135 mm |
Height | 20 mm |
Depth | 145 mm |
Weight | 200 g |
Product type | Portable CD player |
Reflexion PCD500MP Portable CD player
Highlights & Details
- Audio book function
- 100 seconds anti-shock for MP3;40 seconds anti-shock for CD
- Battery and mains operation possible
- LCD
- This text is machine translated.
Delivery
- Reflexion PCD500MP
- Power supply unit
- Earphones.
- Warranty: 24 months
- Manufacturer: Reflexion
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Portable CD & Audio Cassette Players