Reflexion Radio CD player FM AUX, CD, Tape, FM, USB Tangible keypad Red

  • Item no.: 2233273
  • Manufacturer no.: RCR4655 RD
  • EAN: 4260035675420

Reflexion RCR4655 RD N/A 1 pc(s)

  • Item no.: 2233273
  • Manufacturer no.: RCR4655 RD
  • EAN: 4260035675420

Reflexion RCR4655 RD N/A 1 pc(s)

Tuner FM
Functions AUX , CD , Tape , FM , USB
Playback of CD, CD-R, CD-RW, MP3
Features Tangible keypad
Dim (W x H x D) 299 x 150 x 218 mm
Interfaces (input) MMC , SD , USB , Audio line in
Power supply (LOV) battery-powered , mains-powered
Power supply 6 x Size C battery (optional) , PSU (included)
Colour Red
Width 299 mm
Height 150 mm
Depth 218 mm
Weight 1.5 kg
Wireless charging No
Product type Radio CD player

Technical data

Tuner FM
Functions AUX , CD , Tape , FM , USB
Playback of CD, CD-R, CD-RW, MP3
Features Tangible keypad
Dim (W x H x D) 299 x 150 x 218 mm
Interfaces (input) MMC , SD , USB , Audio line in
Power supply (LOV) battery-powered , mains-powered
Power supply 6 x Size C battery (optional) , PSU (included)
Colour Red
Width 299 mm

Frequently bought together

Similar products

See and discover other items from category Radios