Relay board C-Control

  • Item no.: 1488848
  • Manufacturer no.: CC-4466544
  • EAN: 4016139093840

This relay module has status LEDs for displaying the channel status, as well as an optical isolator between high and low-voltage. For easy connection of the relay contacts are attached screw terminals, as well as four mounting holes per module.This t…

  • Item no.: 1488848
  • Manufacturer no.: CC-4466544
  • EAN: 4016139093840

This relay module has status LEDs for displaying the channel status, as well as an optical isolator between high and low-voltage. For easy connection of the relay contacts are attached screw terminals, as well as four mounting holes per module.This t…

Height 17 mm
Length 77 mm
Width 55 mm
Operating voltage 12 V DC

Technical data

Height 17 mm
Length 77 mm
Width 55 mm
Operating voltage 12 V DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards