Relay RIDERSERIES WeidmüllerRCIKITP 24VDC 1CO LD/PBSPDT-CO16 A
RCI power relays have been developed for use in industrial applications and equipped with push-in connection technology. This means 75% less time is spent with wiring compared to relay sockets with screw terminals. Relay interface with industrial pin…
- Warranty: 24 months
- Manufacturer: Weidmüller
RCI power relays have been developed for use in industrial applications and equipped with push-in connection technology. This means 75% less time is spent with wiring compared to relay sockets with screw terminals. Relay interface with industrial pin…
- Warranty: 24 months
- Manufacturer: Weidmüller
Technical data
- Status indicator: Green LED
- Switch-on delay: ≤ 8 ms
- Switch-off delay: ≤ 6 ms
- min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: Yes (can be blocked, only if the lock has been removed)
- Mechanical switch position indicator: Yes
- Over voltage category III
- Pollution level: 2
- Insulation material class IIIa
- Electrical strength input - output: 5 kVeff / 1min
- Stripping length rated connection 12 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.75 mm²
- Clamping range, max. 1.5 mm²
- Conductor cross-section, single-wire, min. 0.75 mm²
- Conductor cross-section, single-wire, max. 1.5 mm²
- Conductor cross-section, fine strand, min. 0.75 mm²
- Conductor cross-section, fine strand, max. 1.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.75 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 0.75 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.75 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1 mm²
- Blade size 0.6 x 3.5 mm
Type | RCIKITP 24VDC 1CO LD/PB |
---|---|
Connection | Push-in connector |
Colour | Black |
Max. pick-up voltage | 16.8 V DC |
Contact type | 1 change-over |
Contact material | AgNi 90/10 |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA , 384 W |
Durability | 5 x 10 6 circuits |
---|---|
Creepage distance (coil/clips) | 8 mm |
R(coil) | 1440 Ω |
Features | + test button |
IP rating | IP20 |
Max. temperature | 70 °C |
Min. temperature | -40 °C |
Length | 69.6 mm |
Width | 15.8 mm |
Height | 98 mm |
Dim | (L x W x H) 69.6 x 15.8 x 98 mm |
Content | 1 pc(s) |
Weight | 52.89 g |
Type | Relay coupler with test button |
Nominal voltage (details) | 24 V DC |
Switching voltage | 250 V AC |
Switching current | 16 A |
Type | RCIKITP 24VDC 1CO LD/PB |
Clip connector | 0,75 - 1,5 mm² |
Contact type | SPDT-CO |
Product type | Relay component |
Documents & Downloads
RIDERSERIES relay couplers with RCI power relay
RCI power relays have been developed for use in industrial applications and equipped with push-in connection technology. This means 75% less time is spent with wiring compared to relay sockets with screw terminals. Relay interface with industrial pinning and socket, with push-in connection. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.
Delivery
- Relay sockets for DIN rail
- LED display unit
- Bracket
- Plug-in relay
- Markers.
- Warranty: 24 months
- Manufacturer: Weidmüller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays