Relay RIDERSERIES WeidmüllerRCMKIT-I 115VAC 3CO LD3PDT-CO6 A
The industrial relays have been designed for use in industrial applications developed and are equipped with screw connections. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.
- Warranty: 24 months
- Manufacturer: Weidmüller
The industrial relays have been designed for use in industrial applications developed and are equipped with screw connections. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.
- Warranty: 24 months
- Manufacturer: Weidmüller
Technical data
- Status display: LED red
- Switch-on delay: ≤ 15 ms
- Switch-off delay: ≤ 10 ms
- min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: Yes (can be blocked)
- Mechanical switch position indicator: Yes
- Over voltage category III
- Pollution level: 2
- Insulation material class IIIa
- Voltage strength input - output: 2.5 kVeff / 1 min.
- Wire stripping length rated connection: 8 mm
- Clamping range, rated connection 2.5 mm²
- Clamping range, min. 1 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section, single-wire, min.: 1 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 1 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 1 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min.: 1 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
- Blade dimension: GR. PZ1
Type | RCMKIT-I 115VAC 3CO LD |
---|---|
Connection | Screw terminals |
Colour | Black |
Max. pick-up voltage | 92 V AC |
Contact type | 3 change-overs |
Contact material | AgNi 90/10 |
Nominal voltage | 115 V AC |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA , 240 W |
Durability | 20 x 10 6 circuits |
---|---|
Creepage distance (coil/clips) | 4 mm |
R(coil) | 4845 Ω |
Features | + test button |
IP rating | IP20 |
Max. temperature | 70 °C |
Min. temperature | -40 °C |
Length | 71.6 mm |
Width | 27.2 mm |
Height | 73.5 mm |
Dim | (L x W x H) 71.6 x 27.2 x 73.5 mm |
Content | 1 pc(s) |
Weight | 98 g |
Type | Relay couplers without test button. |
Nominal voltage (details) | 115 V AC |
Switching voltage | 250 V AC |
Switching current | 6 A |
Type | RCMKIT-I 115VAC 3CO LD |
Connection | Diameter 0.5 – 25 mm² |
Contact type | 3PDT-CO |
Product type | Relay component |
Documents & Downloads
RIDERSERIES relay couplers with RCM industrial relays
The industrial relays have been designed for use in industrial applications developed and are equipped with screw connections. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.
Delivery
- Relay sockets for DIN rail
- LED display unit
- Bracket
- Plug-in relay
- Markers.
- Warranty: 24 months
- Manufacturer: Weidmüller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays