Reloop Groove Blaster Bluetooth speaker Aux, NFC, USB Black
Portable 100 W speaker with massive bass performanceThe Groove Blaster BT is a portable 100 W loudspeaker with high sound pressure level and is characterized by a massive bass performance due to the 6” low-tone driver. The built-in Bluetooth 4.0 inte…
- Warranty: 24 months
- Manufacturer: Reloop
Portable 100 W speaker with massive bass performanceThe Groove Blaster BT is a portable 100 W loudspeaker with high sound pressure level and is characterized by a massive bass performance due to the 6” low-tone driver. The built-in Bluetooth 4.0 inte…
- Warranty: 24 months
- Manufacturer: Reloop
Technical data
Output rating | 100 W |
---|---|
Features | Aux , NFC , USB |
Interfaces (input) | Jack connector , USB |
Bluetooth | 4.0 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 180 x 430 x 180 mm |
Max. range | 30 m |
Colour | Black |
Max. battery life | 10 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 4.4 kg |
Width | 180 mm |
Height | 430 mm |
Depth | 180 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Reloop Groove Blaster Bluetooth speaker
Portable 100 W speaker with massive bass performance
The Groove Blaster BT is a portable 100 W loudspeaker with high sound pressure level and is characterized by a massive bass performance due to the 6” low-tone driver. The built-in Bluetooth 4.0 interface ensures that audio signals can be transmitted to the Groove Blaster BT at a distance of up to 30 meters. Depending on the activated mode, extensive music playback of up to 10 hours is possible with the integrated lithium-ion battery.
Versatile connectivity
The NFC wireless communication standard also allows a quick connection to the speaker on supported terminals without any further setup.
Full, rich sound
The precise separation of the frequencies in 3-way provides for a rich and balanced sound character. The arrangement of the two 3” mid-range speakers and 1” tweeters contributes to a wide stereo image, which particularly favors the playback of music.
Playback control
The control panel on the top of the speaker offers convenient functions for playback such as Play/Pause, Previous/Next Track, Volume, Bluetooth, Speaker Pairing and the On/Off switch.
Integrated power bank
In addition to the LEDs for displaying the battery charge level and the mains connection, there is an adapter compartment on the back, which serves to store the power supply unit.
Smart speaker pairing
With the help of the Smart Link function, two Groove Blaster BT can be connected wirelessly, which doubles the overall volume and enables the simultaneous positioning of the loudspeakers in several rooms (speaker pairing).
Stable construction
A stable and light housing with front-side metal grillee protects the speaker chassis and can be transported comfortably thanks to the removable carrying handle.
This text is machine translated.
Highlights & Details
- Portable 100 W speaker with massive bass performance
- Bluetooth 4.0: Up to 30 meters transmission range
- Integrated lithium-ion battery (10 hours running time) with USB charging function for other devices
- Pair two Groove Blaster with Smart Link
Facts
- Portable loudspeaker with high sound pressure level
- Massive bass performance through 6” bass driver
- Bluetooth 4.0: Up to 30 meters transmission range
- NFC: Wireless communication standard allows a fast connection on supported devices
- Precise separation of frequencies in 3-way
- Stereo arrangement of the speaker chassis: 1x 6” woofer, 2x 3” mid-range speaker, 2x 1” tweeter
- Smart Link function: Wireless connection of two loudspeakers (speaker pairing)
- 100 W max. output power, powerful Class D amplifier module
- Built-in lithium-ion battery with a runtime of up to 10 hours (6,600 mAh)
- USB charging function for other devices
- Control panel for playback on the top of the speaker
- Perfect addition to an existing Portablism Setup
- Adapter compartment with LEDs for the battery charge level and mains connection
- Metal grillee on the front to protect the loudspeaker chassis
- Stable and light housing
- Incl. Removable carrying handle.
- Warranty: 24 months
- Manufacturer: Reloop
Comments
Smartphone not included.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers