Technical data
Type | IFE12-10TS |
---|---|
Operating voltage | 230 V |
Contact type | 1 breaker |
Switching voltage (max.) | 230 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2300 W |
Mounting type | DIN rail |
Content | 1 pc(s) |
Product type | Remote switch |
- Warranty: 24 months
- Manufacturer: Eltako
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches