Removable label Siemens 3RS1901-1B 1 pc(s)

  • Item no.: 1684406
  • Manufacturer no.: 3RS19011B
  • EAN: 4011209544123

AS-i compact starter IP65 Electromechanical Reversing starter Setting range 0.9...1.25 A AC-3, 0.37 kW / 400 V without brake contact with 9-pole motor outgoing feeder and 9-pole power connection with 2 integrated inputs

  • Item no.: 1684406
  • Manufacturer no.: 3RS19011B
  • EAN: 4011209544123

AS-i compact starter IP65 Electromechanical Reversing starter Setting range 0.9...1.25 A AC-3, 0.37 kW / 400 V without brake contact with 9-pole motor outgoing feeder and 9-pole power connection with 2 integrated inputs

  • Accessories Changeable label for digital 3-sensor device Germany
Type 3RS1901-1B
Min. temperature +10 °C
Max. temperature +40 °C
Content 1 pc(s)
Product type Removable label

Technical data

  • Accessories Changeable label for digital 3-sensor device Germany
Type 3RS1901-1B
Min. temperature +10 °C
Max. temperature +40 °C
Content 1 pc(s)
Product type Removable label

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Impulse Changeover Switches