Removable label Siemens 3RS1901-1D 1 pc(s)

  • Item no.: 1683131
  • Manufacturer no.: 3RS19011D
  • EAN: 4011209544147

AS-i compact starter IP65 Electromechanical Reversing starter Setting range 0.9...1.25 A AC-3, 0.37 kW / 400 V with brake contact 24 V DC / 3 A with 9-pole motor outgoing feeder and 9-pole power connection with 2 integrated inputs

  • Item no.: 1683131
  • Manufacturer no.: 3RS19011D
  • EAN: 4011209544147

AS-i compact starter IP65 Electromechanical Reversing starter Setting range 0.9...1.25 A AC-3, 0.37 kW / 400 V with brake contact 24 V DC / 3 A with 9-pole motor outgoing feeder and 9-pole power connection with 2 integrated inputs

  • Accessories Changeable label for digital 3-sensor device english
Type 3RS1901-1D
Min. temperature +10 °C
Max. temperature +40 °C
Content 1 pc(s)
Product type Removable label

Technical data

  • Accessories Changeable label for digital 3-sensor device english
Type 3RS1901-1D
Min. temperature +10 °C
Max. temperature +40 °C
Content 1 pc(s)
Product type Removable label

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Impulse Changeover Switches