Renesas PCB design board GR-SAKURA Board Gadget Renesas
GR-Sakura is one of the Gadget Renesas board series. This is an Arduino compatible board based on RX63N series 32-bit MCU, which is a successor MCU of RX62N, has on-chip flash memory and enhanced communication functions, including an ethernet control…
- Warranty: 24 months
- Manufacturer: Renesas
GR-Sakura is one of the Gadget Renesas board series. This is an Arduino compatible board based on RX63N series 32-bit MCU, which is a successor MCU of RX62N, has on-chip flash memory and enhanced communication functions, including an ethernet control…
- Warranty: 24 months
- Manufacturer: Renesas
Technical data
- Speicher: 1 MB Flash, 128 KB RAM
Product type | PCB design board |
---|---|
MC layout | 32-bit |
Series | Gadget Renesas |
Technology | 32-bit MCU |
Tool type | Development tool |
Min. operating voltage | 3.3 V |
Max. operating voltage | 5 V |
Documents & Downloads
Development-Board Gadget Renesas-Board-Series
GR-Sakura is one of the Gadget Renesas board series. This is an Arduino compatible board based on RX63N series 32-bit MCU, which is a successor MCU of RX62N, has on-chip flash memory and enhanced communication functions, including an ethernet controller and USB 2.0 Host/Function. The on-chip flash memory of RX63N is programmable by USB mass storage mode, and the on-chip flash memory of RX63N is visible as a drive on your PC.
- Warranty: 24 months
- Manufacturer: Renesas
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)