RENKFORCE 3 in 1 cable (DP+ Mini DP + USB C to HDMI)

  • Item no.: 1954682
  • Manufacturer no.: RF-3909364
  • EAN: 4053199931552

High-quality cable with gold-plated pins and jacket. Supports 4K resolution.

  • Item no.: 1954682
  • Manufacturer no.: RF-3909364
  • EAN: 4053199931552

High-quality cable with gold-plated pins and jacket. Supports 4K resolution.

Cable type Cable Sharing
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 3 x
Type B DisplayPort plug , Mini DisplayPort plug , USB 3.2 2nd Gen connector C (USB 3.1)
Cable length 1.80 m
Colour Black
Shielding Braid shielding
Connector type straight
Features tearproof , twisted pairs
AWG
30+32
Cable use TV/monitor
type Cable
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type Cable Sharing
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 3 x
Type B DisplayPort plug , Mini DisplayPort plug , USB 3.2 2nd Gen connector C (USB 3.1)
Cable length 1.80 m
Colour Black
Shielding Braid shielding
Connector type straight
Features tearproof , twisted pairs

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters