Renkforce Apple Lightning "Bling Bling" connection cable for Apple iPod/iPad/iPhone 1m
Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.Bling Bling coatingThis cable is at any envied. It has a cable sheath on the Bling Bling style and is thus a real eye-catcher. Excellent as a gift fo…
- Warranty: 24 months
- Manufacturer: Renkforce
Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.Bling Bling coatingThis cable is at any envied. It has a cable sheath on the Bling Bling style and is thus a real eye-catcher. Excellent as a gift fo…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Bling Bling sheath
Cable type | Apple Dock , USB |
---|---|
No. of A connectors | 1 x |
Type A | USB 2.0 connector A |
No. of B connections | 1 x |
Type B | Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | Dark grey |
Cable type | Data cable , Charger lead |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone X , iPhone XR , iPhone XS , iPhone XS Max , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen |
Shielding | Shielding film |
---|---|
Connector type | straight |
AWG | 30/23 |
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Type | Round |
Core material | Copper |
Product type | Apple iPad/iPhone/iPod Cable |
Renkforce Apple Lightning "Bling Bling" connection cable for Apple iPod/iPad/iPhone 1m
Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.
Bling Bling coating
This cable is at any envied. It has a cable sheath on the Bling Bling style and is thus a real eye-catcher. Excellent as a gift for the next public holidays with friends or as a small gifts during the next visit for the niece.
Robust aluminum connector
The elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.
Duplex use lightning plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Epoxide boards can be used of the lightning plug is, thus, the cable is not incorrectly plugged in.
You can never have enough charging cable
From the sofa, in the office or on the road. A second, or replacement cable is rarely at hand. Take care. The Renkforce lightning cable fits in every coat or trouser pocket.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This provides for an excellent and secure transmission speed of your data.
"Made for iPod/iPhone/iPad" certified
"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. The items are licensed by Apple and fully meet their quality standards.
RoHS/REACH Compliance
All Renkforce cables fully comply with ROHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
- Excellent backup or replacement cable.
- Elegant and sturdy aluminium casing
- Bling Bling cable sheath
Facts
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables