Renkforce BlackBox1 Bluetooth speaker Handsfree, Aux Black
Stream music with the Bluetooth® speaker “BlackBox1” entirely without the hassle of cables. Transfer the music stored on your smartphone or tablet at party volume. Ideal for celebrations with friends and family.This is how it worksConnect to your Blu…
- Warranty: 24 months
- Manufacturer: Renkforce
Stream music with the Bluetooth® speaker “BlackBox1” entirely without the hassle of cables. Transfer the music stored on your smartphone or tablet at party volume. Ideal for celebrations with friends and family.This is how it worksConnect to your Blu…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Frequency range: 100 – 18,000 Hz
- Sound pressure: 75 dB
- Impedance: 4 Ω
Output rating | 3 W |
---|---|
Features | Handsfree , Aux |
Interfaces (input) | Bluetooth , Audio stereo (3.5 mm jack) |
Bluetooth | 4.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 90 x 69 x 41 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 4 h |
Power supply (LOV) | via USB |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 0.173 kg |
Width | 90 mm |
Height | 69 mm |
Depth | 41 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Renkforce Bluetooth ® speaker "Black Box 1"
Stream music with the Bluetooth® speaker “BlackBox1” entirely without the hassle of cables. Transfer the music stored on your smartphone or tablet at party volume. Ideal for celebrations with friends and family.
This is how it works
Connect to your Bluetooth ® enabled smartphone or mobile device for Bluetooth ® speaker, and transfer your music for up to 10 meters. Wirelessly.
Optional Music playback via AUX
If Bluetooth ® is not an option, you can also transfer the music via jack to the speaker. For this purpose, an AUX cable is included in the delivery.
Accepting calls
Is your smartphone connected via Bluetooth, the RenkforceBlackBox1 can also be used as a hands-free device verwedet. This allows you to accept the calls while you're listening to music. You won't miss never again a call.
Rechargeable 400mAH battery
The built-in wiederaufadbarer lithium-ion battery provides for up to 4 hours of music enjoyment.
Sound management made easy
Thanks to the at the loudspeaker mounted control elements, you can perform the following functions - without first directly to the speaker the Smartphone or MP3 Player from the pocket to take:
- turn music on and off
- adjust volume
- skip forward/backward
- accept and end phone calls
Status LED
Thanks to the integrated status LEDs allows you to immediately recognize whether the speaker a Bluetooth ® connection has built up and how the charge status of the built-in rechargeable battery.
Universal charging via USB
You can charge the integrated battery of the Bluetooth ® speaker easily with the supplied USB cable. Batteries are not required for operation.
Highlights & Details
- Wireless music playback on smartphones, tablets, etc. via Bluetooth ®
- Mono speaker with 3 W RMS
- AUX-In for connecting e.g. an MP3-player without Bluetooth®
- Up to 4 hours battery life.
- Hands-free function for telephone calls
- This text is machine translated.
Delivery
- Bluetooth Speakers
- 3.5 mm AUX cable (0.45 m)
- USB cable (0.3 m)
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers