Renkforce CA2 USB smartphone/table card reader Black USB-C™

  • Item no.: 1405806
  • Manufacturer no.: RF-4217418
  • EAN: 4016139051482

With the Renkforce Memory Card Reader CA2, you have the option of SD and micro-SD cards via your PC to view or to make backups of your most recent holiday saps quickly and easily. No Wi-Fi required. No data volume limits apply. Thanks to the universa…

  • Item no.: 1405806
  • Manufacturer no.: RF-4217418
  • EAN: 4016139051482

With the Renkforce Memory Card Reader CA2, you have the option of SD and micro-SD cards via your PC to view or to make backups of your most recent holiday saps quickly and easily. No Wi-Fi required. No data volume limits apply. Thanks to the universa…

Interfaces USB-C™
Colour Black
Weight 19 g
Width 25 mm
Height 17 mm
Depth 77 mm
Dim (W x H x D) 25 x 17 x 77 mm
Supported memory cards Memory Stick , Memory Stick Duo , Memory Stick PRO , Memory Stick PRO Duo , SD , SDHC , SDXC , miniSD , MMC , M2 , microSD , microSDHC , microSDXC
Product type USB smartphone/table card reader

Technical data

Interfaces USB-C™
Colour Black
Weight 19 g
Width 25 mm
Height 17 mm
Depth 77 mm
Dim (W x H x D) 25 x 17 x 77 mm
Supported memory cards Memory Stick , Memory Stick Duo , Memory Stick PRO , Memory Stick PRO Duo , SD , SDHC , SDXC , miniSD , MMC , M2 , microSD , microSDHC , microSDXC
Product type USB smartphone/table card reader

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion