Renkforce Cable TV amplifier 10 dB SE
This text is machine translated.To be used for plugging in an aerial socket for a second TV set and/or when cancelling distribution and line losses. Through the interconnection of a 2. Video/DVD recorder to the TV device distribution losses caused by…
This text is machine translated.To be used for plugging in an aerial socket for a second TV set and/or when cancelling distribution and line losses. Through the interconnection of a 2. Video/DVD recorder to the TV device distribution losses caused by…
Renkforce two-device amplifier for TV SE
This text is machine translated.
To be used for plugging in an aerial socket for a second TV set and/or when cancelling distribution and line losses. Through the interconnection of a 2. Video/DVD recorder to the TV device distribution losses caused by the amplifier to be repealed.
Application:
Plug in the TVS in an appropriate mains socket.
Now connect the firmly connected antenna cable of the TVS firmly to the wall outlet of the aerial to which your receiver was plugged. You can now connect the antenna cable of your receiver (TV or radio) to the free antenna terminals "TV1" or "TV2". In addition, you also have an option to connect another TV or radio to TVS device amplifier.
High-quality antenna cable (over 90 DB shielding) guarantee you a clean and stable antenna signal.
Highlights & Details
- 1 input - 2 outputs
- Amplification 10 dB for radio + 10 dB TV
- Integrated power supply 230 V
Facts
- 1 input - 2 outputs
- Fixed cable approx. 95 cm
- Max. output level 103 dBµV
- Fit for cable network
- Integrated power supply 230 V
- Power consumption: 2.5 W
- Plastic housing
- HF-proof.
Delivery
- Second device amplifier
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Cable TV Amplifiers