Renkforce Cadiz 1435592 LED outdoor floodlight (+ motion detector) 2 W Neutral white

  • Item no.: 1435592
  • Manufacturer no.: 1435592
  • EAN: 4016139082097

No more dark corners in your outdoor area. No need to lay cables either.Selectable switch-on durationA rotary knob lets you select the duration of the light staying switched on. Turning the knob anti-clockwise shortens the duration. Turning the knob…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category LED outdoor floodlight (+ motion detector)
Operating voltage 4.5 V
No. of bulbs 4
Bulb type LED
Base
Built-in LED
Rating per bulb 0.5 W
Power
2 W
Energy efficiency rating
LED
Colour temperature (Kelvin)
5000 K
Light colour Neutral white
Total luminous flux 120 lm
PIR detection angle (horizontal) 130 °
Vertical detection angle 60 °
Coverage max. (width) 8 m
Adjustable on-time (min.) 10 s
Adjustable on-time (max.) 60 s
Radiation angle 120 °
Protection class III
IP rating
IP44
Colour Black
Material Plastic
Weight 360 g
Height 134 mm
Length 147 mm
Width 160 mm

Technical data

Category LED outdoor floodlight (+ motion detector)
Operating voltage 4.5 V
No. of bulbs 4
Bulb type LED
Base
Built-in LED
Rating per bulb 0.5 W
Power
2 W
Energy efficiency rating
LED
Colour temperature (Kelvin)
5000 K
Light colour Neutral white
Similar products

See and discover other items from category LED Outdoor Spot, Flood Lights