Renkforce CR06e-K External memory card reader USB 3.0 White
This card reader in the form of a stick fits into your pocket and is therefore the ideal solution for mobile use. Moreover, one can place a cap over the USB-plug, in order to protect it from environmental influences.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Renkforce
This card reader in the form of a stick fits into your pocket and is therefore the ideal solution for mobile use. Moreover, one can place a cap over the USB-plug, in order to protect it from environmental influences.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 3.0 |
---|---|
Supported memory cards | SD , SDHC , SDXC , microSD , microSDHC , microSDXC , MMC |
Colour | White |
Width | 33 mm |
Height | 14 mm |
Depth | 88 mm |
Weight | 19 g |
Product type | External memory card reader |
Documents & Downloads
Renkforce external memory card reader CR06E USB 3.0
This card reader in the form of a stick fits into your pocket and is therefore the ideal solution for mobile use. Moreover, one can place a cap over the USB-plug, in order to protect it from environmental influences.
This text is machine translated.
Highlights & Details
- Reads the most common SD and microSD memory cards
- E.g. MicroSD, SD, SDHC, SDXC
- Small in USB-stick form
- The fast USB 3.0 connection
Delivery
- Card reader
- User manual.
System Requirements
- Windows 2000/XP/7 / 8 / 8 Pro
- Windows Vista™
- Mac OS X 10.4 or higher.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers