Renkforce CR12e-A External memory card reader USB 2.0 Silver
In this reader you can read and write to all commonly available memory cards. For mobile phone memory cards such as MicroSD ™, you do not need an additional adapter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
In this reader you can read and write to all commonly available memory cards. For mobile phone memory cards such as MicroSD ™, you do not need an additional adapter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | CompactFlash Typ I/II , SD , SDHC , SDXC , microSD , microSDHC , microSDXC , MMC , Memory Stick , Memory Stick PRO , Memory Stick PRO Duo |
Colour | Silver |
Width | 71.5 mm |
Height | 14.1 mm |
Depth | 47.8 mm |
Weight | 350 g |
Product type | External memory card reader |
Documents & Downloads
Renkforce external memory card reader CR12E-A USB 2.0
In this reader you can read and write to all commonly available memory cards. For mobile phone memory cards such as MicroSD ™, you do not need an additional adapter.
This text is machine translated.
Highlights & Details
- Small, light and compact!
- Reads all common memory cards.
- USB 2.0 port
Delivery
- Card reader
- USB cable
- User manual.
System Requirements
- Windows 2000/XP/Vista™
- Windows ® 7 / 8 / 8 Pro
- Mac OS X Mountain Lion.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers