Renkforce CR23e External memory card reader USB 3.2 Gen 1 (USB 3.0) White
Through the USB 3.0 interface, the transmission time of files (pictures, videos, music) significantly reduced. In addition to the standard memory cards, even the new format "SDXC" can be read. The LED light shows whether the USB 2.0 (red) or the USB …
- Warranty: 24 months
- Manufacturer: Renkforce
Through the USB 3.0 interface, the transmission time of files (pictures, videos, music) significantly reduced. In addition to the standard memory cards, even the new format "SDXC" can be read. The LED light shows whether the USB 2.0 (red) or the USB …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 3.2 Gen 1 (USB 3.0) |
---|---|
Supported memory cards | CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC , MMC , M2 , Memory Stick , Memory Stick PRO , Memory Stick Duo , xD |
Colour | White |
Width | 110 mm |
Height | 12 mm |
Depth | 47 mm |
Sustainability / eco-friendliness | Plastic free packaging (plasticfree) |
Product type | External memory card reader |
Documents & Downloads
Renkforce Memory card reader CR23E USB 3.0
Through the USB 3.0 interface, the transmission time of files (pictures, videos, music) significantly reduced. In addition to the standard memory cards, even the new format "SDXC" can be read. The LED light shows whether the USB 2.0 (red) or the USB 3.0 (blue) is working. As a special highlight you can 2 SD-or 2 micro-SD memory cards at the same time reading and writing.
This text is machine translated.
Highlights & Details
- 2 SD cards and microSD cards at the same time reading and writing
- Fast USB 3.0 interface
- SDXC compatible
Delivery
- Card reader
- User manual.
System Requirements
- Windows ME/2000/XP/7/ 8/ 8 Pro
- Windows Vista™
- Mac OS X 10.4 or higher.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers