Renkforce CR41E External memory card reader USB-C™ Black

  • Item no.: 1408609
  • Manufacturer no.: RF-4225827
  • EAN: 4016139054292

A card reader for the USB-C interface with aden most common card slots. With the built-in USB cable, you have the card reader is always ready for use.

This text is machine translated.

  • Item no.: 1408609
  • Manufacturer no.: RF-4225827
  • EAN: 4016139054292

A card reader for the USB-C interface with aden most common card slots. With the built-in USB cable, you have the card reader is always ready for use.

This text is machine translated.

  • Power supply: 5 V/DC (via USB type C), max. 900 mA
  • Transfer rate: max. 5 Gbps
  • System requirements: Windows® XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista (32/64 bit), 7 (32/64 bit), 8 (32/64 bit)
  • 8.1 (32/64 bit)
  • 10 (32/64 bit)
  • RT
  • Mac OS 9.0, OSX 10.10
  • Linux 2.4, Linux 2.6
  • Cable length: approx. 7 cm (without plug)
  • Dimensions (L x W x H): 180 x 24 x 15 mm
  • Weight: approx. 20 g
Interfaces USB-C™
Supported memory cards SD , SDHC , SDXC , MMC , miniSD , microSD , microSDHC , microSDXC , MMCmobile , RS-MMC , Memory Stick , Memory Stick PRO , Memory Stick Duo , Memory Stick PRO Duo , M2
Colour Black
Width 24 mm
Height 15 mm
Depth 180 mm
Weight 20 g
Product type External memory card reader

Technical data

  • Power supply: 5 V/DC (via USB type C), max. 900 mA
  • Transfer rate: max. 5 Gbps
  • System requirements: Windows® XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista (32/64 bit), 7 (32/64 bit), 8 (32/64 bit)
  • 8.1 (32/64 bit)
  • 10 (32/64 bit)
  • RT
  • Mac OS 9.0, OSX 10.10
  • Linux 2.4, Linux 2.6
  • Cable length: approx. 7 cm (without plug)
  • Dimensions (L x W x H): 180 x 24 x 15 mm
  • Weight: approx. 20 g
Interfaces USB-C™
Supported memory cards SD , SDHC , SDXC , MMC , miniSD , microSD , microSDHC , microSDXC , MMCmobile , RS-MMC , Memory Stick , Memory Stick PRO , Memory Stick Duo , Memory Stick PRO Duo , M2
Colour Black
Width 24 mm
Height 15 mm
Depth 180 mm
Weight 20 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category External Memory Card Readers