Renkforce CR53E-APPLE External memory card reader Apple Lightning Silver

  • Item no.: 1533267
  • Manufacturer no.: RF-4599801
  • EAN: 4016139183589

With the lightning memory card reader, you have the option of micro-SD cards (up to max. 128 GB) with your iPhone and iPad to read or to make backups of your most recent holiday saps quickly and easily. No Wi-Fi required. No data volume limits apply.…

  • Item no.: 1533267
  • Manufacturer no.: RF-4599801
  • EAN: 4016139183589

With the lightning memory card reader, you have the option of micro-SD cards (up to max. 128 GB) with your iPhone and iPad to read or to make backups of your most recent holiday saps quickly and easily. No Wi-Fi required. No data volume limits apply.…

Interfaces Apple Lightning
Supported memory cards microSD , microSDHC , microSDXC
Colour Silver
Width 38 mm
Height 7 mm
Depth 29 mm
Weight 7 g
Product type External memory card reader

Technical data

Interfaces Apple Lightning
Supported memory cards microSD , microSDHC , microSDXC
Colour Silver
Width 38 mm
Height 7 mm
Depth 29 mm
Weight 7 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers