Renkforce DIN-Rail Set f. Raspberry Pi® 4 B DIN rail mounted housing, DIN rail PSU, USB cable, Noobs OS, Heatsink
The Raspberry Pi® is also used in industry as a cost-effective data acquisition computer for production machines, for example, to record downtimes, quantities and orders. Here, a special mounting on the DIN rail is necessary.the renkforce DIN-Rail Se…
- Warranty: 24 months
- Manufacturer: Renkforce
The Raspberry Pi® is also used in industry as a cost-effective data acquisition computer for production machines, for example, to record downtimes, quantities and orders. Here, a special mounting on the DIN rail is necessary.the renkforce DIN-Rail Se…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Operating system (Version) | Noobs |
---|---|
Memory capacity | 16 GB |
Content | DIN rail mounted housing , DIN rail PSU , USB cable , Noobs OS , Heatsink |
Product type | SBC expansion kit |
RenkforceRaspberry Pi® DIN-Rail Kit for Raspberry Pi® 4
The Raspberry Pi® is also used in industry as a cost-effective data acquisition computer for production machines, for example, to record downtimes, quantities and orders. Here, a special mounting on the DIN rail is necessary.
the renkforce DIN-Rail Set forms the perfect basis for easy DIN rail mounting of the Raspberry Pi®. It consists of a high-quality DIN rail holder with matching power supply, as well as a useful and large 16GB memory card on which the Noobs program collection is already contained.
DIN rail power supply unit for optimum power supply
The power supply is provided by a DIN rail power supply unit with 3000 mA output current. A USB-C™ cable for power supply is included here.
Keep cool - Heat sink for powerful use
The heat sink set for the Raspberry Pi consists of 3 self-adhesive heat sinks. In this way you can protect your single-board computer perfectly in difficult temperature environments or when overclocking the CPU against thermal problems.
NOOBS OS - starting immediately
instead of booting a hard disk, the Raspberry Pi® boots and stores data via the microSD card slot on the bottom of the device. Thanks to the 16 GB microSD card (Class 10), you have already pre-installed 7 different operating systems, which can be selected via menu.
This text is machine translated.
Highlights & Details
- DIN rail set for use with the Raspberry Pi® in industry, as a home automation server, network control center, etc.
- With high-quality DIN rail holder and suitable power supply
- Incl. Pre-installed operating system on 16 GB memory card
- Start the Raspberry Pi® 4 B immediately
Delivery
- Raspberry Pi® DIN rail casing
- Rail power supply
- Micro USB cable with open end (1 m)
- SD card with pre-installed Noobs OS (16 GB)
- Heat sink (3-part)
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)