Renkforce DisplayPort / HDMI Adapter [3x DisplayPort plug, Mini DisplayPort plug, HDMI plug - 1x HDMI socket] Black
With this converter you can connect devices with HDMI A interface to terminals with displayport, Mini Displayport or HDMI-D interface.For example, it is perfectly suited to a film of a notebook via a beamer.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Renkforce
With this converter you can connect devices with HDMI A interface to terminals with displayport, Mini Displayport or HDMI-D interface.For example, it is perfectly suited to a film of a notebook via a beamer.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 3 x |
Type A | DisplayPort plug , Mini DisplayPort plug , HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | angled on both sides |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
* HDMI TO HDMI CONVERTER DP + MINIDP
With this converter you can connect devices with HDMI A interface to terminals with displayport, Mini Displayport or HDMI-D interface.
For example, it is perfectly suited to a film of a notebook via a beamer.
This text is machine translated.
Highlights & Details
- To connect from DP, MINIDP and HDMI
- For transferring digital Video and Audio files
Facts
- 4 K*2K with 30 Hz
System Requirements
- 1 x Renkforce Converter
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters