Renkforce E0001PA Thermo-hgyro sensor 433 MHz wireless

  • Item no.: 1404108
  • Manufacturer no.: E0001PA
  • EAN: 4016139049694

RENKFORCE THERMO-/HYGROSENSOR E0001PA

  • Item no.: 1404108
  • Manufacturer no.: E0001PA
  • EAN: 4016139049694

RENKFORCE THERMO-/HYGROSENSOR E0001PA

Compatible with (details) Wireless weather station E 0303 H2 TPR Order No. 1267659
Signal type 433 MHz wireless
RH 20 - 90 %
Max. range
30 m
Temperature -20 – +60 °C
Sample rate 50up to 56 s
Max. number of sensors 3
Sensor power supply AAA battery (2x), please order separately
Sensor dims 61 x 96 x 27 mm
Weight 54 g
Product type Thermo-hgyro sensor

Technical data

Compatible with (details) Wireless weather station E 0303 H2 TPR Order No. 1267659
Signal type 433 MHz wireless
RH 20 - 90 %
Max. range
30 m
Temperature -20 – +60 °C
Sample rate 50up to 56 s
Max. number of sensors 3
Sensor power supply AAA battery (2x), please order separately
Sensor dims 61 x 96 x 27 mm
Weight 54 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Weather Station Sensors, Spares & Accessories