Renkforce External memory card reader USB 2.0, Micro USB 2.0 Black
Move SD-cardsYou can import images on your mobile device or secure comfortable your recorded photos. With the Renkforce OTG card reader, you can use your Android smartphone or tablet as a mobile card reader for SD-cards. Through the integrated plug-a…
- Warranty: 24 months
- Manufacturer: Renkforce
Move SD-cardsYou can import images on your mobile device or secure comfortable your recorded photos. With the Renkforce OTG card reader, you can use your Android smartphone or tablet as a mobile card reader for SD-cards. Through the integrated plug-a…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Port B: A USB 2.0 connector Micro B
- Port B: USB 2.0 connector A, SD card slot
Interfaces | USB 2.0 , Micro USB 2.0 |
---|---|
Supported memory cards | SD , SDHC , SDXC , microSD , microSDHC , microSDXC |
Features | SD card slot |
Colour | Black |
Product type | External memory card reader |
Documents & Downloads
Renkforce OTG card reader for Smartphone/Tablet PC and PC
Move SD-cards
You can import images on your mobile device or secure comfortable your recorded photos. With the Renkforce OTG card reader, you can use your Android smartphone or tablet as a mobile card reader for SD-cards. Through the integrated plug-and-play feature, you also need no additional software - the device is ready for immediate use. No matter whether in bus, train or at home on the sofa - simply the SD card in the appropriate slot, you can use the pictures on the SD card on your Smartphone/Tablet.
LED status indicator
The integrated LED on the card reader indicates whether currently data are processed and prevents an accidental removing the card.
Also can be used as charging or data cable
You can also adjust the OTG card reader can also be used as a normal USB cable to use data from your Mobile Android storage medium to the PC. Thereby, the smartphone or tablet also be recharged. It can, however, no memory card content is transmitted to the PC.
Pocket-sized
The OTG card reader works like larger card reader, only that he is vanishingly small and handy. Connected to PC or laptop, he can memory cards with a capacity of up to 32 GB read and process.
Supported memory cards
The OTG gangien-card reader supports the following types of memory cards: SD, SDHC, Micro SD, Micro SDHC, SDXC (only for PC) and MICROSDXC (only for PCs).
This text is machine translated.
Highlights & Details
- OTG card reader for Android Smartphones and tablets
- Automatic card recognition
- Status LED displays processing status
- Also can be used as a data and charging cable
- Transmission rates of up to 480 MB/s thanks to USB 2.0
Facts
- Supported Storage Media: Secure digital card (SD), MultiMedia memory cards (MMC) and MicroSD cards
- Max. Memory card capacity: 32GB
- Plug and Play and hot swap-enabled
Delivery
- OTG Card Reader USB 2.0
- User manual
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- From Mac OS 10.4
- From Linux 10.9
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers