Renkforce External memory card reader USB 3.0 Black

  • Item no.: 1499587
  • Manufacturer no.: RF-4498761
  • EAN: 4016139140933

USB3.0 4 SLOT CARD READER, ALUMINUM, BLA

  • Item no.: 1499587
  • Manufacturer no.: RF-4498761
  • EAN: 4016139140933

USB3.0 4 SLOT CARD READER, ALUMINUM, BLA

Interfaces USB 3.0
Supported memory cards MMC , M2 , microSD , microSDHC , microSDXC , miniSD , Memory Stick Duo , Memory Stick PRO Duo , RS-MMC , SD , SDHC , SDXC , CompactFlash Typ I/II
Colour Black
Width 85 mm
Height 18 mm
Depth 52 mm
Weight 70 g
Product type External memory card reader

Technical data

Interfaces USB 3.0
Supported memory cards MMC , M2 , microSD , microSDHC , microSDXC , miniSD , Memory Stick Duo , Memory Stick PRO Duo , RS-MMC , SD , SDHC , SDXC , CompactFlash Typ I/II
Colour Black
Width 85 mm
Height 18 mm
Depth 52 mm
Weight 70 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers