Renkforce G-C3324 External memory card reader USB 3.0 White

  • Item no.: 1284396
  • Manufacturer no.: RF-3853188
  • EAN: 4016138944112

Small, compact USB 3.0 card reader for the most common memory cards such as SD and micro SDHC-cards. Also the support for the XC variants is given.

This text is machine translated.

  • Item no.: 1284396
  • Manufacturer no.: RF-3853188
  • EAN: 4016138944112

Small, compact USB 3.0 card reader for the most common memory cards such as SD and micro SDHC-cards. Also the support for the XC variants is given.

This text is machine translated.

Interfaces USB 3.0
Supported memory cards MMC , RS-MMC , Memory Stick , microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Colour White
Width 44 mm
Height 14 mm
Depth 36 mm
Weight 18 g
Product type External memory card reader

Technical data

Interfaces USB 3.0
Supported memory cards MMC , RS-MMC , Memory Stick , microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Colour White
Width 44 mm
Height 14 mm
Depth 36 mm
Weight 18 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers