Renkforce HDMI Adapter [1x HDMI socket - 1x HDMI socket] White gold plated connectors 0.00 m

  • Item no.: 1692831
  • Manufacturer no.: RF-3385662
  • EAN: 4053199543281

An HDMI cable proposes a digital wireless connection to long-both in the data rate as well as the signal quality. However, interfere with this with an increasing number of devices.Now it is the end with unasthetischem cable mess in the meeting room: …

  • Item no.: 1692831
  • Manufacturer no.: RF-3385662
  • EAN: 4053199543281

An HDMI cable proposes a digital wireless connection to long-both in the data rate as well as the signal quality. However, interfere with this with an increasing number of devices.Now it is the end with unasthetischem cable mess in the meeting room: …

  • Dimensions: 50 x 50 mm
  • Color: Signal white (RAL 9003)
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0.00 m
Colour White
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed + Ethernet
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

  • Dimensions: 50 x 50 mm
  • Color: Signal white (RAL 9003)
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0.00 m
Colour White
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters