Renkforce HDMI Adapter [1x HDMI socket - 1x HDMI socket] White gold plated connectors 15.00 cm

  • Item no.: 1692833
  • Manufacturer no.: RF-3385666
  • EAN: 4053199543304

An HDMI cable proposes a digital wireless connection to long-both in the data rate as well as the signal quality. However, interfere with this with an increasing number of devices.Now it is the end with unasthetischem cable mess in the meeting room: …

  • Item no.: 1692833
  • Manufacturer no.: RF-3385666
  • EAN: 4053199543304

An HDMI cable proposes a digital wireless connection to long-both in the data rate as well as the signal quality. However, interfere with this with an increasing number of devices.Now it is the end with unasthetischem cable mess in the meeting room: …

  • Dimensions: 50 x 50 mm
  • Color: Signal white (RAL 9003)
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 15.00 cm
Colour White
Shielding none
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Tin plated copper
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

  • Dimensions: 50 x 50 mm
  • Color: Signal white (RAL 9003)
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 15.00 cm
Colour White
Shielding none
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters