Renkforce HDMI / DVI Adapter [1x HDMI plug - 1x DVI plug 25-pin] Black gold plated connectors

  • Item no.: 1411124
  • Manufacturer no.: RF-4233372
  • EAN: 4016139057330

This adapter converts a DVI-D socket into a HDMI plug and connects DVI devices with HDMI devices without losses and in full HD.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkfor…

  • Item no.: 1411124
  • Manufacturer no.: RF-4233372
  • EAN: 4016139057330

This adapter converts a DVI-D socket into a HDMI plug and connects DVI devices with HDMI devices without losses and in full HD.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkfor…

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 25-pin
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed , DVI-D Dual Link
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 25-pin
Colour Black
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters