Renkforce HDMI / VGA Adapter [1x HDMI socket D Micro - 1x VGA socket] Black 0.05 m
If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. It enables the connection of the VGA devices to the HDMI-interface - the ideal solution, for example, if you have a VGA monitor to the HDMI…
- Warranty: 24 months
- Manufacturer: Renkforce
If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. It enables the connection of the VGA devices to the HDMI-interface - the ideal solution, for example, if you have a VGA monitor to the HDMI…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | HDMI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket D Micro |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 0.05 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
AWG | 32 |
Cable use | TV/monitor |
---|---|
type | Adapter |
Type | Round |
Cable type | HDMI High Speed , VGA |
Core material | Tin plated copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Documents & Downloads
HDMI / VGA Adapter [1x HDMI socket D Micro - 1x VGA socket] Black
If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. It enables the connection of the VGA devices to the HDMI-interface - the ideal solution, for example, if you have a VGA monitor to the HDMI output of a laptop, ultrabook or tablet want to connect.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.
Noise Supression Shielding
The HDMI to VGA Adapter from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- For the connection of e.g. VGA monitors to the HDMI graphics card
- Supports resolutions up to 1920 x 1080 pixels
- No external power supply necessary
- Plug & Play
Delivery
- Adapter
- User manual.
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- MAC 10.4 or higher.
- Linux 2.6.27 or higher.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
HDMI® is a registered trademark of HDMI Licensing LLCFrequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters