Renkforce HYD-7011 External memory card reader USB 3.0 Black

  • Item no.: 1405808
  • Manufacturer no.: RF-4217424
  • EAN: 4016139051505

Support micro SDXC cards up to 128 GB.

This text is machine translated.

  • Item no.: 1405808
  • Manufacturer no.: RF-4217424
  • EAN: 4016139051505

Support micro SDXC cards up to 128 GB.

This text is machine translated.

Interfaces USB 3.0
Supported memory cards microSD , microSDHC , microSDXC
Colour Black
Width 20 mm
Height 8 mm
Depth 50 mm
Weight 7 g
Product type External memory card reader

Technical data

Interfaces USB 3.0
Supported memory cards microSD , microSDHC , microSDXC
Colour Black
Width 20 mm
Height 8 mm
Depth 50 mm
Weight 7 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers