Renkforce M618BU USB mouse Optical Ergonomic Black

  • Item no.: 1410408
  • Manufacturer no.: RF-4231224
  • EAN: 4016139056494

Features:· The unique shape fits ideally in the palm of the hand · The ergonomic design can be the difference to a conventionally shaped mouse tracks· 6 buttons with additional adjustable functions· The sampling rate by Knop pressure can be adjusted …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Power supply: via USB 2.0
  • Operating voltage: 5 V/DC
  • Operating current: 50 mA (active), 16 mA (standby)
  • Cable length: 160 cm
  • Cable diameter: Ø 3.0 mm
  • Sensor: PAN3509
  • Sensor resolution: 600/1000/1600 dpi
  • System requirements: Windows® 2000, XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista™ (32/64 bit), 7 (32/64 bit), 8.0 (32/64 bit), 8.1 (32/64 bit), 10.0 (32/64 bit), RT
  • Dimensions (W x H x D): 135.5 x 87 x 100 mm
  • Weight: 138 g
Category USB mouse
Transfer type Corded
Interfaces USB
Sensor type Optical
Sensor resolution 1600 dpi
No. of keys 4
Features Ergonomic
Colour Black
Cable length 1.60 m
Weight 178 g
Height 87 mm
Width 100 mm
T 135 mm
Power supply USB (built-in)
Suitable for (input devices) Right-handers

Technical data

  • Power supply: via USB 2.0
  • Operating voltage: 5 V/DC
  • Operating current: 50 mA (active), 16 mA (standby)
  • Cable length: 160 cm
  • Cable diameter: Ø 3.0 mm
  • Sensor: PAN3509
  • Sensor resolution: 600/1000/1600 dpi
  • System requirements: Windows® 2000, XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista™ (32/64 bit), 7 (32/64 bit), 8.0 (32/64 bit), 8.1 (32/64 bit), 10.0 (32/64 bit), RT
  • Dimensions (W x H x D): 135.5 x 87 x 100 mm
  • Weight: 138 g
Category USB mouse
Transfer type Corded
Interfaces USB
Sensor type Optical
Sensor resolution 1600 dpi
No. of keys 4
Features Ergonomic
Colour Black
Cable length 1.60 m
Weight 178 g

See and discover other items from category PC Mice