Renkforce PC tuning kit AMD A10 (4 x 3.5 GHz) 8 GB AMD Radeon R7 Micro-ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Range of uses | Office , Media |
---|---|
Chipset | AMD® A320 |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | AMD Radeon |
Graphics card type | R7 |
Motherboard | Gigabyte A320M-S2H |
CPU series | AMD A10 |
Processor cores (No.) | 4 x |
CPU speed | 3.5 GHz |
Turbo frequency (max.) | 3.8 GHz |
---|---|
Interfaces | PCI-Express , PCI , M.2 , LAN (10/100/1000 Mbps) , PS/2 , VGA , DVI , HDMI™ , USB 2.0 (Motherboard) , USB 3.1 , Audio 5.1 (3.5 mm jack) |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 1 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
Onboard graphics | VGA, DVI, HDMI |
Onboard audio | 5.1 |
Base | AMD AM4 |
No. of USB 3.1 | 4 x |
Product type | PC tuning kit |
Renkforce AMD A 10-9700 (4x3.5Ghz APU), 8 GB DDR4
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
The AMD A 10-9700 processor provides you with 4x 3.8 GHz (Turbo Mode) computing power. Moreover, the tuning kit with 8 GB DDR4 RAM. These components are perfectly matched and already mounted on a gigabyte A 320M mainboard is mounted. And installation will take no time at all thanks to the detailed instructions provided.
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and hohre energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- AMD A 10-9700 (4x 3.5 GHz) processor APU
- Gigabyte A 320 M-S2H Micro-ATX mainboard
- The performance enhancement for your PC system
- Coordinated Components
- Completely assembled and tested!
Delivery
- Upgrade Set
- Driver
- SATA cables
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Supplied in office packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits