Renkforce PC tuning kit AMD A4 Pro A4-3350B (4 x 2 GHz) 8 GB AMD Radeon Graphics R4 Mini-ITX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
Renkforce PC Tuning
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched:
CPU: AMD Pro A4-3350B (4 x 2.0 to 2.4 GHz) incl. fan
Motherboard: BioStar A68N-5600E
Graphics (on chip): AMD Radeon R4
RAM 8 GB DDR3
Fully assembled and tested!
Even more power
Upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set provides the corresponding interfaces (PCI / PCIe x1 / PCIe x16).
This text is machine translated.
Highlights & Details
- AMD A4 Pro A4-3350B (4 x 2 GHz) CPU
- Mini-ITX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- Upgrade set
- Driver DVD
- User manual.
- Cover for housing
- SATA cable
System Requirements
- Not suitable for use with Windows® 11.
Comments
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits