Renkforce PC tuning kit AMD Athlon™ 3000G (2 x 3.5 GHz) 8 GB AMD Radeon Vega Graphics Vega 3 Micro-ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Additional on-board connections:
- - 1 x 24-pin ATX main power connector
- - 1 x 8-pin ATX 12V power connector
- - 1 x CPU fan header
- - 1 x system fan header
- - 1 x M.2 socket 3 connector
- - 4 x SATA 6Gb/s connectors
- - 1 x front panel header
- - 1 x front panel audio header
- - 1 x S/PDIF out header
- - 1 x CPU cool LED strip/RGB LED strip header
- - 1 x USB 3.1 Gen 1 header
- - 2 x USB 2.0/1.1 headers
- - 1 x Trusted Platform Module (TPM) header (2x6 pin, for the GC-TPM2.0_S module only)
- - 1 x speaker header
- - 1 x Clear CMOS jumper
- - 1 x chassis intrusion header
Range of uses | Office , Home , Media |
---|---|
Chipset | AMD® B450 |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 3 |
Motherboard | Gigabyte B450M-S2H |
CPU series | AMD Athlon™ |
Processor/type | 3000G |
Processor cores (No.) | 2 x |
CPU speed | 3.5 GHz |
---|---|
Interfaces | Audio 5.1 (3.5 mm jack) , DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , M.2 , PCIe 3.0 , PCI-Express , PS/2 |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
Base | AMD AM4 |
No. of USB 3.1 | 4 x |
Motherboard slots | 1 x PCI Express x16 slot, running at x16 (The PCIEX16 slot conforms to PCI Express 3.0 standard.) 2 x PCI Express x1 slots (The PCI Express x1 slot conforms to PCI Express 2.0 standard.) |
Product type | PC tuning kit |
PC tuning kit, AMD Athlon 3000G, 8GB
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: AMD Athlon™ 3000G (2 x 3.5 GHz) Processor
Main board: Gigabyte B450M-S2H Micro-ATX
main memory: 8GB DDR4
completely mounted and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI/PCIe x1/PCIe x16
This text is machine translated.
Highlights & Details
- AMD Athlon™ 3000G (2 x 3.5 GHz) Processor
- AMD Radeon VEGA 3 graphics on board
- 8 GB DDR4 main memory
- Gigabyte B450M-S2H Micro-ATX motherboard
- The ultimate performance booster for your PC
- Synchronized components
- Fully assembled and tested
Delivery
- CPU, cooler, main memory, mainboard, driver CD, manual
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits