Renkforce PC tuning kit AMD E1 AMD E1-6010 APU (2 x 1.4 GHz) 8 GB AMD Radeon R2 Mini-ITX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Internal connections (onboard)
- 1 x 24-pin ATX main power connector
- 1 x 4-pin ATX 12V power connector
- 2 x SATA 6Gb/s connectors
- 1 x APU fan header
- 1 x system fan header
- 1 x front panel header
- 1 x front panel audio header
- 1 x S/PDIF out header
- 2 x USB 2.0/1.1 headers
- 1 x serial port header
- 1 x chassis intrusion header
- 1 x Clear CMOS jumper
Range of uses | Office , Home , Media |
---|---|
Chipset | SoC |
Form factor | Mini-ITX |
RAM | 8 GB |
Graphics card type | AMD Radeon |
Graphics card type | R2 |
Motherboard | GA-E6010N (rev. 1.0) |
CPU series | AMD E1 |
Processor/type | AMD E1-6010 APU |
Processor cores (No.) | 2 x |
CPU speed | 1.4 GHz |
---|---|
Interfaces | Audio 5.1 (3.5 mm jack) , HDMI™ , RJ45 , VGA , USB 3.2 (Gen 1) |
No. of DDR3 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of parallel ports | 1 x |
No. of PCI ports | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 4 x |
Base | AMD A |
No. of USB 3.1 | 2 x |
RAM / Max. upgrade | 32 GB |
Product type | PC tuning kit |
PC tuning kit, AMD 6010, 8GB, silent
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: AMD 6010 ( 2 x 1.4 GHZ )
Main board: Gigabyte E-6010N
Graphics (on chip): AMD Radeon R2
RAM: 8GB
fully assembled and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set provides the corresponding interfaces (PCI / PCIe x1 / PCIe x16).
This text is machine translated.
Highlights & Details
- AMD E1 AMD E1-6010 APU (2 x 1.4 GHz) processor
- GA-E6010N rev. 1.0) Mini-ITX Mainboard
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
- 8GB RAM
Delivery
- Tuning kit, cover housing, instructions, driver
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits