Renkforce PC tuning kit AMD FX FX 9830 (4 x 3 GHz) 8 GB AMD Radeon R7 Mini-ITX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Range of uses | Office , Design , Gaming , Home , Media |
---|---|
Form factor | Mini-ITX |
RAM | 8 GB |
Graphics card type | AMD Radeon |
Graphics card type | R7 |
Motherboard | BIOSTAR A10N-9830E |
CPU series | AMD FX |
Processor/type | FX 9830 |
Processor cores (No.) | 4 x |
CPU speed | 3 GHz |
Turbo frequency (max.) | 3.7 GHz |
---|---|
Interfaces | Audio line in , Audio line out , Gigabit LAN (1 Gbps) , HDMI™ , Microphone (3.5 mm jack) , PS/2 , RJ45 , SATA III , USB 2.0 , USB 3.1 , VGA |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 2 x |
No. of USB 2.0 ports | 2 x |
Onboard graphics | AMD Radeon R7 |
Onboard audio | 5.1 |
No. of USB 3.1 | 2 x |
Product type | PC tuning kit |
Renkforce PC Tuning-Kit, AMD FX-9830,
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly tuned to each other:
CPU: AMD FX 9830 (4 x 3.0 to 3.7 GHz) incl. fan
Main board: BioStar A10N
Graphics (on chip): AMD Radeon R7
RAM: 8 GB DDR4completely installed and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set provides the corresponding interfaces (PCI / PCIe x1 / PCIe x16).
This text is machine translated.
Highlights & Details
- AMD FX FX 9830 (4 x 3 GHz) CPU
- Mini-ITX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- Motherboard, CPU, cooler, SATA cable, RAM
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits