Renkforce PC tuning kit AMD Ryzen™ 3 AMD Ryzen3 3200G (4 x 3.6 GHz) 8 GB AMD Radeon Vega Graphics Vega 8 ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- 256GB M.2 SSD included in the set!!!
- On-board connections:
- 1.1 x 24-pin ATX main power connector
- 2.1 x 8-pin ATX 12V power connector
- 3.2 x M.2 socket 3 connectors
- 4.6 x SATA 6Gb/s connectors
- 5.1 x CPU fan header
- 6.3 x system fan headers
- 7.1 x CPU cool LED strip/RGB LED strip extension cable header
- 8.1 x RGB (RGBW) LED strip header
- 9.2 x digital LED strip headers
- 10.2 x digital LED strip power select jumpers
- 11.1 x front panel header
- 12.1 x front panel audio header
- 13.1 x S/PDIF out header
- 14.1 x USB 3.1 Gen 1 header
- 15.2 x USB 2.0/1.1 headers
- 16.1 x Trusted Platform Module (TPM) header (2x10 pin, for the GC-TPM2.0 module only)
- 17.1 x serial port header
- 18.1 x Clear CMOS jumper
- 1.1 x M.2 connector (Socket 3, M key, type 2242/2260/2280/22110 SATA and PCIe 3.0 x4/x2 SSD support) (M2A_SOCKET)
- 2.1 x M.2 connector (Socket 3, M key, type 2242/2260/2280 PCIe 3.0 x2 SSD support)(M2B_SOCKET)
- 3.6 x SATA 6Gb/s connectors
- 4.Support for RAID 0, RAID 1, and RAID 10
- * refer to "1-7 Internal Connectors," for the installation notes for the M.2 and SATA connectors.
Range of uses | Office , Design , Gaming , Home , Media |
---|---|
Chipset | AMD® B450 |
Form factor | ATX |
RAM | 8 GB |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 8 |
Motherboard | Gigabyte Aorus Elite B450 |
CPU series | AMD Ryzen™ 3 |
Processor generation | Wraith |
Processor/type | AMD Ryzen3 3200G |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.0 GHz |
Interfaces | Audio 7.1 (3.5 mm jack) , DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Lightning , M.2 , M.2 NVMe PCIe 3.0 x4 , Microphone (3.5 mm jack) , M.2 , PCIe 3.0 , PCI-Express , Parallel (IEEE 1284) , PS/2 , SATA III , USB 3.2 (Gen 1) , USB 2.0 , S-Video (Hosiden) |
No. of DDR4 slots | 4 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe x16 | 1 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 6 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 4 x |
Onboard graphics | Radeon Vega 8 |
Onboard audio | 7.1 HD |
Base | AMD AM4 |
No. of USB 3.1 | 4 x |
Motherboard slots | 1 PCI Express x16 slot, running at x16 (PCIEX16) 1 x PCI Express x16 slot, running at x4 (PCIEX4) 3.2 x PCI Express x1 slots |
Product type | PC tuning kit |
Tuning kit, AMD R. 3200G, 8GB, 240GB SSD M2
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: AMD Ryzen 3, 3200-G ( 4x 3.6/4.0 GHZ ) incl. fan
mainboard: Gigabyte Aorus Leite B450 ATX
main memory: 8GB DDR4
fully assembled and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI/PCIe x1/PCIe x16
This text is machine translated.
Highlights & Details
- AMD Ryzen 3 AMD Ryzen3 3200G (4 x 3.6 GHz) processor
- 8GB DDR4 main memory
- 256GB M2 SSD included and installed
- Gigabyte Aorus Elite B450 ATX motherboard
- The ultimate performance booster for your PC
- Synchronized components
- Assembled and tested!!!!
Delivery
- CPU, cooler, main memory, mainboard, M2 SSD, instructions
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits