Renkforce PC tuning kit AMD Ryzen™ 5 3400G (4 x 3.7 GHz) 16 GB AMD Radeon Vega Graphics Vega 11 Micro-ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- 1 x 24-pin ATX power connector
- 1 x 8-pin ATX 12V power connector
- 1x CPU fan header
- 1 x system fan header
- 1x M.2 Socket 3 connector
- 4x SATA 6Gb/s connectors
- 1x front panel header
- 1 x front panel audio header
- 1 x SPDIF out header
- 1 x CPU COOLER LED strip RGB LED Strip Headers
- 1x USB 3.1 Gen 1 header
- 2x USB 2.0 or 1.1 header
- 1 x Trusted Platform Module (TPM) header (2 x 6 pin, for the GC-TPM2.0 S modules only)
- 1x speaker header
- 1 x Clear CMOS jumper
- 1 x chassis intrusion header
Range of uses | Office , Design , Gaming , Home , Media |
---|---|
Chipset | AMD® B450 |
Form factor | Micro-ATX |
RAM | 16 GB |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 11 |
Motherboard | Gigabyte B450M S2H |
CPU series | AMD Ryzen™ 5 |
Processor/type | 3400G |
Processor cores (No.) | 4 x |
CPU speed | 3.7 GHz |
---|---|
Turbo frequency (max.) | 4.2 GHz |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 4 x |
Onboard graphics | Radeon Vega RX 11 |
Onboard audio | 5.1 |
Base | AMD AM4 |
Motherboard slots | 1x PCIe x1 2x PCIe 3.0 x16 |
Product type | PC tuning kit |
RENKFORCE TUNING KIT AMD RYZEN 5 3400 G 16G
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
CPU: AMD Ryzen 5 3400 G (4 x 3.7 to 4.2 GHZ) including fan
Motherboard: Gigabyte B 450 M S2H
Graphics (on Chip): Radeon RX Vega 11
Main memory: 16GB DDR4
Fully assembled and tested!
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and higher energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- CPU: AMD Ryzen 5 3400 G (3.7 to 4.2 GHZ) including CPU cooler
- Main memory: 16GB DDR4
- Graphics: Radeon RX Vega 11 (on Chip)
- Gigabyte B 450 M-S2H
- The performance enhancement for your PC system
- Coordinated Components
- Preassembled.
Delivery
- Upgrade set, DVD driver, manual, aperture for Case, SATA cable
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits