Renkforce PC tuning kit AMD Ryzen™ 5 AMD Ryzen 5 - 3600X (6 x 3.8 GHz) 16 GB keine Grafikkarte ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- 512GB M.2-SSD installed!
- On-board connections:
- 1.1 x 24-pin ATX main power connector
- 2.1 x 8-pin ATX 12V power connector
- 3.2 x M.2 socket 3 connectors
- 4.6 x SATA 6Gb/s connectors
- 5.1 x CPU fan header
- 6.3 x system fan headers
- 7.1 x CPU cool LED strip/RGB LED strip extension cable header
- 8.1 x RGB (RGBW) LED strip header
- 9.2 x digital LED strip headers
- 10.2 x digital LED strip power select jumpers
- 11.1 x front panel header
- 12.1 x front panel audio header
- 13.1 x S/PDIF out header
- 14.1 x USB 3.1 Gen 1 header
- 15.2 x USB 2.0/1.1 headers
- 16.1 x Trusted Platform Module (TPM) header (2x10 pin, for the GC-TPM2.0 module only)
- 17.1 x serial port header
- Caution! Caution!
- The monitor connections on the board do not work! The CPU has no integrated graphics chip. You need a separate graphics card!
Range of uses | Office , Design , Gaming , Home , Media |
---|---|
Chipset | AMD® B450 |
Form factor | ATX |
RAM | 16 GB |
Graphics card type | keine Grafikkarte |
Motherboard | Gigabyte Aorus Elite B450 |
CPU series | AMD Ryzen™ 5 |
Processor generation | Wraith |
Processor/type | AMD Ryzen 5 - 3600X |
Processor cores (No.) | 6 x |
CPU speed | 3.8 GHz |
---|---|
Turbo frequency (max.) | 4.4 GHz |
Interfaces | Audio 7.1 (3.5 mm jack) , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Lightning , M.2 NVMe PCIe 3.0 x4 , M.2 , Microphone (3.5 mm jack) , PCI-Express , PCIe 3.0 , PS/2 , SATA 6 Gbps , SATA III , USB 2.0 , USB 3.1 , USB 3.2 (Gen 1) , U.2 |
No. of DDR4 slots | 4 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe x16 | 1 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 6 x |
No. of USB 2.0 ports | 4 x |
Onboard audio | 7.1 |
Base | AMD AM4 |
No. of USB 3.1 | 4 x |
Motherboard slots | 1 x PCI Express x16 slot, running at x16 (PCIEX16) (The PCIEX16 slot conforms to PCI Express 3.0 standard.) 1 x PCI Express x16 slot, running at x4 (PCIEX4) 2 x PCI Express x1 slots (The PCIEX4 and PCIEX1 slots conform to PCI Express 2.0 standard.) |
Product type | PC tuning kit |
Tuning kit, AMD 3600x, 16GB, 500GB M2-SSD
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: AMD Ryzen 3, 3600-X ( 4x 3.8/4.4 GHZ ) incl. fan
Motherboard: Gigabyte Aorus Elite B450 ATX
RAM: 16GB DDR4
SSD 2 STORAGE DEVICE 512GB
Fully assembled and tested!
Even more power
Upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI/PCIe x1/PCIe x16
Caution! Caution!
The monitor connections on the board do not work! The CPU has no integrated graphics chip. You need a separate graphics card!
This text is machine translated.
Highlights & Details
- AMD Ryzen 5 AMD Ryzen 5 - 3600X (6 x 3.8 GHz) processor
- 16GB DDR4 main memory
- INTEGRATED 512GB M.2-SSD
- Gigabyte Aorus Elite B450 ATX motherboard
- The ultimate performance booster for your PC
- Synchronized components
- Assembled and tested!
Delivery
- CPU, cooler, main memory, mainboard, M2 SSD, instructions
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Caution! Caution!The monitor connections on the board do not work! The CPU has no integrated graphics chip. You need a separate graphics card!
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits