Renkforce PC tuning kit Intel® Celeron® (4 x 1.5 GHz) 4 GB Intel UHD Graphics Mini-ITX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Range of uses | Office , Media |
---|---|
Form factor | Mini-ITX |
RAM | 4 GB |
Graphics card type | Intel UHD Graphics |
Graphics card | Intel UHD 605 |
Motherboard | Asrock |
CPU series | Intel® Celeron® |
Processor cores (No.) | 4 x |
CPU speed | 1.5 GHz |
Turbo frequency (max.) | 2.8 GHz |
Interfaces | M.2 , PCI-Express , HDMI™ , DVI , VGA , Audio 7.1 (3.5 mm jack) , LAN (10/100/1000 Mbps) , SATA III , USB 2.0 , USB 3.1 |
---|---|
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 1 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
Onboard graphics | Intel UHD 605 |
Onboard audio | 7.1 HD |
No. of USB 3.1 | 2 x |
Motherboard slots | 1x PCIe 2.0 x 1 1x M.2 Key E |
Product type | PC tuning kit |
Renkforce Tuning Kit, Intel Celeron J5005, 4 GB, Mini-ITX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
The Intel J5005 processor provides you with 4x 1.5 GHz (2.8 GHz) computing power in the turbo mode. Besides the 4 GB DDR4 RAM, this tuning kit is completed by an onBoard Intel UHD-605 graphics, so you can connect your monitor directly via a VGA, DVI or HDMI output on the motherboard (or at the same time). And installation will take no time at all thanks to the detailed instructions provided.
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and higher energy efficiency.
Special feature:
In contrast to most other ITX boards on the market, the used via 4 SATA3 ports and an internal COM port.
This text is machine translated.
Highlights & Details
- Intel® Celeron® (4 x 1.5/ 2.8 GHz) processor
- 4x SATA III on board
- 1x M.2 Key E
- Asrock Mini-ITX motherboard
- The performance enhancement for your PC system
- Coordinated Components
- Preassembled.
Delivery
- Tuning Kit
- Driver CD
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Supplied in office packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits