Renkforce PC tuning kit Intel® Core™ i3 I3-9100F (4 x 3.6 GHz) 8 GB keine Grafikkarte Micro-ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- INTEGRATED 256GM M.2-SSD!
- ATTENTION!!!!!
- The CPU does not have an integrated graphics unit! The monitor connectors on the
- Motherboard does not work! You need a separate graphics card!
- Onboard connections:
- 1.1 x 24-pin ATX main power connector
- 2.1 x 8-pin ATX 12V power connector
- 3.1 x CPU fan header
- 4.1 x system fan header
- 5.1 x M.2 socket 3 connector
- 6.4 x SATA 6Gb/s connectors
- 7.1 x front panel header
- 8.1 x front panel audio header
- 9.1 x USB 3.1 Gen 1 header
- 10.1 x USB 2.0/1.1 header
- 11.1 x Trusted Platform Module (TPM) header (2x6 pin, for the GC-TPM2.0_S module only)
- 12.1 x Clear CMOS jumper
Range of uses | Office , Home , Design , Media |
---|---|
Chipset | Intel® H310 |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | keine Grafikkarte |
Motherboard | Gigabyte H310M-S2H |
CPU series | Intel® Core™ i3 |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor/type | I3-9100F |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
---|---|
Turbo frequency (max.) | 4.20 GHz |
Interfaces | Audio 5.1 (3.5 mm jack) , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , PCI-Express , PCIe 3.0 , PS/2 , SATA 6 Gbps , SATA III , USB 2.0 , USB 3.2 (Gen 1) |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 4 x |
Onboard audio | 5.1 |
No. of USB 3.1 | 2 x |
Product type | PC tuning kit |
Tuning kit, Intel I3-9100F, 8GB, 256 GB M.2-SSD
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: INTEL I3-9100F ( 4x 3.6/4.2 GHZ ) incl. fan
Motherboard: Gigabyte H310M-S2H Micro-ATX
Main memory: 8GB DDR4
SSD 2 STORAGE DEVICE 256GB
Fully assembled and tested!
Even more power
Upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI/PCIe x1/PCIe x16
ATTENTION!!!!!
The CPU does not have an integrated graphics unit! The monitor connections on the main board are not functioning! You need a separate graphics card!
This text is machine translated.
Highlights & Details
- Intel Core i3 I3-9100F (4 x 3.6 GHz) processor
- 8GB DDR4 main memory
- INTEGRATED 256GB M.2-SSD
- Gigabyte H310M-S2H Micro-ATX motherboard
- The ultimate performance booster for your PC
- Synchronized components
- Assembled and tested!
Delivery
- CPU, cooler, main memory, mainboard, M2 SSD, instructions
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
ATTENTION!!!!!The CPU does not have an integrated graphics unit! The monitor connections on the main board are not functioning! You need a separate graphics card!
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits