Renkforce PC tuning kit Intel® Core™ i5 11500 (6 x 2.7 GHz) 8 GB Intel UHD Graphics 610 Micro-ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
Renkforce PC Tuning Kit i5-11500 (11th gen, 6 x 4.6GHz) 8GB-DDR4, Intel UHD 610, Micro-ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology. Perfectly matched.
Even more power
Upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set provides the corresponding interfaces (PCI / PCIe x1 / PCIe x16).
This text is machine translated.
Highlights & Details
- Intel® Core™ i5 11500 (6 x 2.7 GHz) CPU
- Micro-ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Facts
- Intel® Core™ i5-11500 Processor (12MB Cache, 4.60GHz)
- ASRock H510M-HDV Micro-ATX mainboard
- 8 GB DDR4 RAM (max. 64 GB)
- Increase performance for your PC system Synchronized components
- Completely assembled
- High-density glass fiber PCB, sapphire-black PCB
Delivery
- Renkforce PC Tuning
Comments
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits