Renkforce PC tuning kit Intel® Core™ i5 (6 x 3.6 GHz) 8 GB Intel UHD Graphics 630 ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Internal connections on-board:
- 2x USB 3.1 Gen 1 connector (s) support (s) additional 4 USB 3.1 Gen 1 port(s) (19-pin)
- 2x USB 2.0 connector (s) support (s) additional 4 USB 2.0 port(s)
- 2x M.2 Socket 3 M key, type 2242/2260/2280 storage devices support (SATA mode & X4 PCIE mode)
- 1x COM port(s) connector (s)
- 4x SATA 6Gb/s connector (s)
- 1x CPU fan connector (s) (1x 4-pin)
- 2 x chassis fan connector (s) (2x 4-pin)
- 1x S/PDIF out header (s)
- 1 x 24-pin EATX power connector (s)
- 1 x 8-pin ATX 12V power connector (s)
- 1 x front panel audio connector (s) (AAFP)
- 1 x Clear CMOS jumper (s)
- 1 x system panel connector
- 1 x AIO PUMP Header
Range of uses | Gaming |
---|---|
Chipset | Intel® Z370 |
Form factor | ATX |
RAM | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
Motherboard | ASUS Z370P |
Features | Intel® Optane™ Memory Ready |
CPU series | Intel® Core™ i5 |
Processor generation | 8th Gen (Coffee Lake) |
Processor cores (No.) | 6 x |
---|---|
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.3 GHz |
Interfaces | DVI , HDMI™ , SATA III , M.2 , PCI-Express , PCIe 3.0 x4 , LAN (10/100/1000 Mbps) , Audio 7.1 (3.5 mm jack) , PS/2 , USB 3.1 , USB 2.0 |
No. of DDR4 slots | 4 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 4 x |
No. of PCIe x16 | 1 x |
No. of PCIe x4 | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
Onboard graphics | HDMI, DVI |
Onboard audio | 7.1 |
Base | Intel® 1151 |
No. of USB 3.1 | 4 x |
Product type | PC tuning kit |
PC tuning kit (game) I 5-8600 K 8 GB ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
The Intel Core i 5-8600 K processor of the latest "Coffee lake "Generation provides you with 6x 4.3 GHz (Turbo Mode) computing power. Besides the 8 GB DDR4 RAM, this tuning kit is completed by an onBoard Intel Ultra HD630 graphics, so you can connect your monitor directly via HDMI or DVI motherboard. These components are perfectly matched and already mounted on an ASUS Z370P ATX motherboard is mounted. And installation will take no time at all thanks to the detailed instructions provided.
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and higher energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- Intel Core i5 Processor (6 x 4.3 GHz, turbo)
- Latest Coffee Lake Genration
- ASUS Z370P ATX motherboard
- Supports Intel Optane
- The performance enhancement for your PC system
- Coordinated Components
- Preassembled.
Delivery
- Tuning Kit, instructions, I/O panel, 2 x Satakanel, 1x M.2 screw set, 1 x SCD
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits